MTCPK2RJC26SS

Heilind Number:RYCMTCPK2RJC26SS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPK2RJC26SS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPK2RJC26SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPK2RJC26SS
Connector Type:Connector Assembly Kit
Gender:Receptacle
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Row Spacing:.1 in, 2.54 mm
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:118362-000
SKU:RYCMTCPK2RJC26SS

Detailed Description

Enhance your connectivity with the MTCPK2RJC26SS Connector Assembly Kit, designed for optimal performance in power and signal applications. This receptacle features a fixing screw mount type for secure attachment and crimp termination method, ensuring reliable conductivity. With gold and nickel contact plating, it offers high durability and efficient signal transmission. The UL 94V-0 standard compliant material guarantees safety, while the 1500 VAC/954 VDC voltage rating makes it suitable for various environments. Operating in a wide temperature range of -65 to 125°C (-85 to 257°F), this connector is ideal for aerospace, defense, and marine industries. Its vertical mount orientation and jackscrew mating retention type provide easy installation and secure mating. Whether for wire and cable termination or board-to-board connections, the MTCPK2RJC26SS is a versatile solution for your connectivity needs.