| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT1P2PFAA |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 25.4 [1.0] |
| Contact Type: | Socket |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | AA |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | C06403-000 |
| SKU: | RYCMTCPQKT1P2PFAA |
MTCPQKT1P2PFAA
| Heilind Number: | RYCMTCPQKT1P2PFAA |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT1P2PFAA |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MTCPQKT1P2PFAA Connector Assembly Kit. Designed for efficient signal and power transmission, this kit includes everything you need for a seamless installation. With a plug gender and two rows for versatile connections, it offers gold and nickel plating for optimal conductivity. The crimp termination method ensures secure attachment, while the 2.54mm pitch accommodates standard spacing requirements. Operating at voltages up to 1500 VAC and 954 VDC, it's suitable for various applications. Its UL 94V-0 flammability standard and wide temperature range make it reliable in diverse environments. Ideal for aerospace, defense, and marine industries, this connector kit is a dependable choice for your projects.

