MTCPQKT1P2PFAB

Heilind Number:RYCMTCPQKT1P2PFAB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFAB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFAB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F36711-000
SKU:RYCMTCPQKT1P2PFAB

Detailed Description

Elevate your connectivity with this high-performance Connector Assembly Kit. Designed for reliability in demanding environments, it features a Plug gender with two rows for enhanced functionality. The Fixing Screw mount type ensures secure installation, while the Crimp termination method offers efficient connectivity. With Gold and Nickel contact plating, it guarantees optimal signal transmission. Operating at up to 1500 VAC and 954 VDC, it's suitable for power and signal applications. This kit, with a pitch of 2.54 mm, is crucial in aerospace, defense, and marine settings. Its UL 94V-0 material flammability standard ensures safety, while the contact amperage of 5 A supports robust performance. Vertical mount orientation, keyed AB, and retention features further enhance its utility. Trust in this Connector Kit for seamless wire-to-wire connections, compliant with ECCN: EAR99 and RoHS standards.