MTCPQKT1P2PFAC

Heilind Number:RYCMTCPQKT1P2PFAC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFAC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFAC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CL7865-000
SKU:RYCMTCPQKT1P2PFAC

Detailed Description

Enhance your connector assembly capabilities with our MTCPQKT1P2PFAC kit. This two-row, plug-type assembly features a secure fixing screw mount and efficient crimp termination method. Its gold and nickel contact plating ensures reliable conductivity, while its 2.54mm pitch and 1500VAC/954VDC voltage ratings make it suitable for power and signal applications. With 20 pin positions and a vertical mount orientation, this kit offers versatility in circuit setup. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, it's a dependable choice for aerospace, defense, and marine industries. RoHS compliant and designed for easy mating with keyed alignment, this kit is essential for robust wire-to-wire connections.