MTCPQKT1P2PFBA

Heilind Number:RYCMTCPQKT1P2PFBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFBA
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFBA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C48416-000
SKU:RYCMTCPQKT1P2PFBA

Detailed Description

Elevate your connectivity with this sophisticated Connector Assembly Kit designed for optimal performance. Featuring a two-row configuration with a Plug gender, it ensures efficient signal transmission in various applications. The Fixing Screw mount type guarantees secure installation, while the Crimp termination method offers reliable connectivity. With contact plating in Gold and Nickel, it ensures high conductivity. Operating at voltages up to 1500 VAC and 954 VDC, it's suitable for power and signal transmission. The 2.54mm pitch, along with a contact amperage of 5A, meets industry standards for robust performance. Ideal for Aerospace Defense & Marine applications, this kit is UL 94V-0 compliant for safety. Its Vertical mount orientation and BA keying provide easy integration. Whether in extreme temperatures ranging from -65 to 125°C or demanding environments, this Connector Kit, with 20 positions, guarantees seamless connectivity. Mating retention with Jackscrew and sealable design enhance its reliability. With Wire to Wire connector system and Quick Disconnect mating hardware, it offers versatility in usage. Trust in this high-quality connector for efficient and secure connections in your projects.