MTCPQKT1P2PFBC

Heilind Number:RYCMTCPQKT1P2PFBC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFBC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFBC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFBC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F32954-000
SKU:RYCMTCPQKT1P2PFBC

Detailed Description

Elevate your connectivity with this high-performance Connector Assembly Kit, designed for seamless integration in your systems. Featuring a durable Plug with two rows for enhanced functionality, it ensures secure and efficient connections. The Fixing Screw mount type guarantees stability, while the Crimp termination method simplifies installation. With Gold and Nickel contact plating, it offers reliable conductivity in any environment. Operating at up to 1500 VAC and 954 VDC, it's suitable for power and signal applications. UL 94V-0 compliant for safety, this Connector Kit with 20 positions is essential for aerospace, defense, and marine industries. The Vertical mount orientation and Jackscrew mating retention provide added versatility. Meeting stringent quality standards, it's a trusted solution for your connectivity needs.