MTCPQKT1P2PFCA

Heilind Number:RYCMTCPQKT1P2PFCA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFCA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFCA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFCA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F67907-000
SKU:RYCMTCPQKT1P2PFCA

Detailed Description

Enhance your connectivity solutions with the MTCPQKT1P2PFCA, a versatile Connector Assembly Kit designed for optimal performance. This kit features a Plug gender with two rows, ideal for secure and efficient connections. The Fixing Screw mount type ensures stability in various applications, while the Crimp termination method offers reliable conductivity. With contact plating in Gold and Nickel, this kit guarantees excellent signal transmission. The 2.54mm pitch and 1500 VAC/954 VDC voltage ratings make it suitable for both power and signal applications. The kit includes 20 Pin contact positions, with a vertical mount orientation and CA keying for easy installation. Meeting UL 94V-0 flammability standards, this kit is highly durable and safe for use in demanding environments. Perfect for Aerospace, Defense, and Marine industries, it ensures top-notch performance in every connection. Explore the possibilities with the MTCPQKT1P2PFCA Connector Kit.