MTCPQKT1P2PFCB

Heilind Number:RYCMTCPQKT1P2PFCB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFCB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFCB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E95632-000
SKU:RYCMTCPQKT1P2PFCB

Detailed Description

Experience seamless connectivity with our MTCPQKT1P2PFCB Connector Assembly Kit. This essential component, featuring a plug gender and two rows for enhanced functionality, boasts a fixing screw mount type for secure installation. With a crimp termination method and durable gold and nickel contact plating, it ensures reliable performance. Operating at voltages up to 1500 VAC and 954 VDC, it's suitable for various power and signal applications. The 20-pin design, with a pitch of .099 inches, offers precise connectivity. Engineered for versatility, this kit is UL 94V-0 compliant and can withstand temperatures ranging from -65 to 125°C. Whether in aerospace, defense, or marine environments, trust in the quality and efficiency of this Connector Assembly Kit for your projects.