MTCPQKT1P2PFCC

Heilind Number:RYCMTCPQKT1P2PFCC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFCC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFCC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E40308-000
SKU:RYCMTCPQKT1P2PFCC

Detailed Description

Enhance your power and signal connections with this advanced Connector Assembly Kit. Featuring a durable two-row design with Plug gender, it ensures reliable performance. The Fixing Screw mount type and Crimp termination method guarantee secure installation, while Gold and Nickel contact plating offer excellent conductivity. With a voltage rating of 1500 VAC and 954 VDC, it's suitable for high-power applications. The Socket contact type, in a 2.54mm pitch, accommodates 20 positions with a contact amperage of 5A. Operating in a wide temperature range from -65 to 125°C, it's ideal for aerospace, defense, and marine environments. This Connector Kit, with a CC keying feature, ensures proper alignment. Its UL 94V-0 flammability standard and sealable construction provide added safety. Compatible with wire and cable termination, it's a versatile solution for various circuit applications. Upgrade your connectivity with this high-performance Connector Kit.