MTCPQKT1P2PFDB

Heilind Number:RYCMTCPQKT1P2PFDB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFDB
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFDB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFDB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A54439-000
SKU:RYCMTCPQKT1P2PFDB

Detailed Description

Enhance your connector assembly capabilities with this comprehensive kit, featuring a two-row design with plug connectors. Engineered for secure vertical mounting via fixing screws, these connectors offer reliable performance in demanding environments. The termination method involves crimping for efficient wire connections, while the gold and nickel plating ensures optimal conductivity. With a pitch of 2.54mm, they facilitate precise signal and power transmission. Meeting stringent safety standards, including UL 94V-0 flammability rating, and operating within a wide temperature range from -65 to 125°C (-85 to 257°F), these connectors are suitable for aerospace, defense, and marine applications. Boasting a high voltage rating of 1500 VAC and 954 VDC, along with a contact amperage of 5A, they are ideal for power and signal circuitry. The kit includes 20 pin contacts, along with all necessary accessories for assembly. Whether you're working on wire-to-wire or board-to-board connections, this connector kit, part of our extensive range of products, provides a reliable solution for your connectivity needs.