MTCPQKT1P2PFDC

Heilind Number:RYCMTCPQKT1P2PFDC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFDC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFDC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:151640-000
SKU:RYCMTCPQKT1P2PFDC

Detailed Description

Enhance your connectivity solutions with the MTCPQKT1P2PFDC Connector Assembly Kit. This kit includes 20 Pin connectors with a 2-row configuration, ideal for power and signal applications. Featuring a Fixing Screw mount type for secure installation, and Crimp termination method for efficient wiring. With Gold and Nickel contact plating, it ensures reliable conductivity, even in demanding environments. The 2.54mm pitch and 1500 VAC / 954 VDC voltage ratings make it suitable for various industrial settings. Meeting UL 94V-0 flammability standards, it guarantees safety. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it's perfect for aerospace, defense, and marine applications. The Connector Kit also includes Jackscrew mating retention, ensuring a stable connection, and is sealable for added protection. With a vertical mount orientation and DC keying, it offers versatility in installation. Compliant with RoHS regulations, this kit is a reliable choice for your connectivity needs.