MTCPQKT1P2PFDD

Heilind Number:RYCMTCPQKT1P2PFDD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PFDD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PFDD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFDD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E30293-000
SKU:RYCMTCPQKT1P2PFDD

Detailed Description

Enhance your connector assembly capabilities with the MTCPQKT1P2PFDD, a comprehensive Connector Assembly Kit designed for efficient and reliable connections. Featuring a Plug gender with two rows for enhanced connectivity, this kit offers a secure Fixing Screw mount type and easy Crimp termination method. The contact plating of Gold and Nickel ensures optimal conductivity, while the 2.54mm pitch and high voltage ratings of 1500 VAC and 954 VDC make it suitable for various applications. With a durable UL 94V-0 material flammability standard, this kit guarantees safety and performance. Ideal for Power & Signal circuit applications in Aerospace, Defense, and Marine industries, it's a versatile solution. The Vertical mount orientation, keyed DD, and mating retention with Jackscrew ensure a stable and secure connection. Operating in a wide temperature range from -65 to 125°C, this kit is reliable in harsh environments. Complete with Wire to Wire connector system, it offers a convenient solution for your connectivity needs. RoHS compliance and ECCN EAR99 make it a responsible and globally accepted choice. Explore the Connector Assembly Kit for seamless and efficient connections in your projects.