MTCPQKT1P2PGAA

Heilind Number:RYCMTCPQKT1P2PGAA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGAA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGAA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGAA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A75131-000
SKU:RYCMTCPQKT1P2PGAA

Detailed Description

Elevate your connector assembly with this comprehensive kit, featuring a two-row design for enhanced connectivity. The plug connector, with fixing screw mount type, ensures secure installation, while crimp termination method guarantees reliable performance. Gold and nickel contact plating, along with a 2.54mm pitch, offer optimal conductivity, rated for high voltages of 1500 VAC and 954 VDC. With a 25.4 shell size and pin contact type, this kit is suitable for various applications. UL 94V-0 compliant for safety, it can handle 5A contact amperage, with 20 positions for versatile use. Operating in extreme temperatures from -65 to 125°C (-85 to 257°F), this connector kit, ideal for Aerospace Defense & Marine sectors, ensures durability and efficiency in power and signal circuits. RoHS compliant and lead-free, it guarantees environmental responsibility. Upgrade your connections with this essential kit.