MTCPQKT1P2PGAB

Heilind Number:RYCMTCPQKT1P2PGAB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGAB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGAB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E32794-000
SKU:RYCMTCPQKT1P2PGAB

Detailed Description

The MTCPQKT1P2PGAB Connector Assembly Kit is a comprehensive solution for your connectivity needs. Designed for two rows of pins with a pitch of .099 inches, this kit features a plug connector type with gold and nickel contact plating, ensuring reliable signal transmission. With a voltage rating of 1500 VAC and 954 VDC, it is suitable for power and signal applications in demanding environments. The kit includes 20 positions, each terminated by crimping for secure connections. Its UL 94V-0 flammability standard compliance, along with an operating temperature range of -65 to 125°C, make it ideal for aerospace, defense, and marine industries. The vertical mount orientation and keyed AB keying offer easy installation and alignment. Mating retention is ensured with jackscrews, and the shielded, sealable design provides protection in harsh conditions. This Connector Kit, part of the Wire to Wire system, is essential for robust and efficient circuit connections.