Product Category: |
|
Manufacturer: |
TE Connectivity | Raychem |
Manufacturer Part Number: |
MTCPQKT1P2PGAC |
Connector Type: |
Connector Assembly Kit |
Gender: |
Plug |
Number of Rows: |
2 |
Mount Type: |
Fixing Screw |
Termination Method: |
Crimp |
Contact Plating: |
Gold, Nickel |
Pitch: |
.1 in, 2.54 mm |
Voltage: |
1500 VAC, 954 VDC |
Shell Size: |
25.4 [1.0] |
Contact Type: |
Pin |
Kit Type: |
Connector Kit |
Row Spacing: |
.1 in, 2.54 mm |
Keying: |
AC |
Contact Amperage: |
5 A |
Number of Positions: |
20 |
Mount Orientation: |
Vertical |
GPL: |
A15 |
Mating Retention Type: |
Jackscrew |
Flange: |
Without |
Operating Temperature Range: |
-65 - 125 °C, -85 - 257 °F |
Circuit Application: |
Power & Signal |
Shielded: |
Yes |
Sealable: |
Yes |
Mating Alignment: |
With |
Mating Alignment Type: |
Keyed |
GPL Description: |
Aerospace Defense & Marine |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
C237 |
Body Plating Material: |
Nickel |
Connector System: |
Wire to Wire |
Connector Product Type: |
Connector Kit |
ECCN: |
EAR99 |
Mating Retention: |
With |
Contact Retention: |
With |
Connector and Housing Type: |
EME Mount |
Panel Gasket: |
Without |
Mating Hardware: |
Quick Disconnect |
Application Option: |
With Cable Clamp and With Ears On Shell |
Box Mount: |
No |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
C22084-000 |
SKU: |
RYCMTCPQKT1P2PGAC |