| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT1P2PGAD |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 25.4 [1.0] |
| Contact Type: | Pin |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | AD |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D53389-000 |
| SKU: | RYCMTCPQKT1P2PGAD |
MTCPQKT1P2PGAD
| Heilind Number: | RYCMTCPQKT1P2PGAD |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT1P2PGAD |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with our MTCPQKT1P2PGAD kit, designed for precision and reliability. This two-row, vertical plug assembly features a crimp termination method for secure connections, with contact plating in gold and nickel ensuring optimal conductivity. Operating at voltages of up to 1500 VAC and 954 VDC, it's suitable for high-power applications. Its UL 94V-0 flammability standard compliance guarantees safety, while the -65 to 125 °C operating temperature range ensures durability even in harsh environments. Perfect for power and signal circuits in aerospace, defense, and marine industries, this kit includes jackscrew mating retention, keyed alignment, and options for sealability. With 20 positions, 2.54 mm pitch, and 5 A contact amperage, it's a versatile solution for your connectivity needs. RoHS compliant and lead-free solder capable, this kit offers peace of mind for environmentally conscious projects. Upgrade your wire-to-wire connections with the performance and quality of this Connector Assembly Kit.

