MTCPQKT1P2PGBA

Heilind Number:RYCMTCPQKT1P2PGBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGBA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F62309-000
SKU:RYCMTCPQKT1P2PGBA

Detailed Description

Enhance your connectivity with the MTCPQKT1P2PGBA Connector Assembly Kit, a vital component for streamlined data and power transmission. Featuring a durable Plug design with two rows for versatile applications, this kit ensures secure attachment with Fixing Screw mount type and efficient Crimp termination method. The contact plating of Gold and Nickel guarantees reliable conductivity, while the 1500 VAC/954 VDC voltage rating and UL 94V-0 material flammability standard ensure safety and performance. With a pitch of .099 inches and contact type of Pin, it's ideal for power and signal circuit applications in Aerospace, Defense, and Marine industries. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this connector kit offers durability in harsh environments. Its keyed mating alignment, shielded construction, and sealable design provide added protection and precision in connections. Suitable for Wire to Wire installations, it accommodates 20 positions with 5A contact amperage, making it a reliable solution for various electronic setups. Compliant with ECCN EAR99 and featuring mating retention with jackscrew and contact retention, this kit ensures secure and stable connections for your projects. Explore the possibilities with this essential connector kit.