MTCPQKT1P2PGBB

Heilind Number:RYCMTCPQKT1P2PGBB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGBB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGBB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Packaging:Package
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Cadmium
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Jackscrew
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D96650-000
SKU:RYCMTCPQKT1P2PGBB

Detailed Description

Enhance your connectivity with our MTCPQKT1P2PGBB Connector Assembly Kit, designed for efficient power and signal transmission. Featuring a Plug gender and two rows for versatile connections, this kit ensures secure and reliable performance. With a Fixing Screw mount type and Crimp termination method, installation is a breeze. The contact plating of Gold and Nickel guarantees optimal conductivity, while the .099-inch pitch accommodates precise connections. With a high voltage rating of 1500 VAC and 954 VDC, this kit is suitable for demanding applications. The UL 94V-0 material flammability standard ensures safety, even in harsh environments. Whether in Aerospace, Defense, or Marine settings, trust in the durability and performance of this Connector Kit.