MTCPQKT1P2PGBC

Heilind Number:RYCMTCPQKT1P2PGBC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGBC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGBC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGBC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D23183-000
SKU:RYCMTCPQKT1P2PGBC

Detailed Description

Elevate your connectivity with the MTCPQKT1P2PGBC Connector Assembly Kit. This essential component features a Plug gender with two rows for efficient data transmission. Its Fixing Screw mount type ensures secure installation, while the Crimp termination method guarantees reliable contact. The gold and nickel contact plating, along with a pitch of 2.54mm, delivers optimal performance, suitable for high voltage applications of up to 1500VAC or 954VDC. With a shell size of 25.4 [1.0] and Pin contact type, this kit is designed for versatility. Meeting UL 94V-0 material flammability standards, it assures safety and durability. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this connector is ideal for demanding environments. Whether for power or signal transmission, its shielded and sealable design, along with mating retention features, guarantee secure and efficient connections. Perfect for aerospace, defense, marine, and other industries, this Connector Kit, part of the Wire to Wire system, is a reliable solution for your connectivity needs.