MTCPQKT1P2PGBD

Heilind Number:RYCMTCPQKT1P2PGBD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGBD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGBD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGBD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D12720-000
SKU:RYCMTCPQKT1P2PGBD

Detailed Description

Elevate your assembly projects with the MTCPQKT1P2PGBD, a high-performance Connector Assembly Kit designed for seamless connectivity. With a gender specification of Plug and two rows for efficient signal transmission, this kit offers versatility in various applications. Featuring a Fixing Screw mount type and Crimp termination method, installation is secure and straightforward. The gold and nickel contact plating ensures reliable conductivity, while the 2.54mm pitch accommodates precise connections. With a voltage rating of 1500 VAC and 954 VDC, it guarantees safe and stable operation. Its aerospace defense and marine-grade construction, UL 94V-0 material flammability standard, and wide operating temperature range from -65°C to 125°C (-85°F to 257°F) make it suitable for demanding environments. Whether handling power or signal circuits, this Connector Kit, with 20 positions and 5A contact amperage, delivers exceptional performance. Its vertical mount orientation, shielded design, and sealable construction offer added protection. Compliant with ECCN EAR99 and featuring with mating retention with jackscrew, this kit is a reliable choice for your connectivity needs.