MTCPQKT1P2PGCA

Heilind Number:RYCMTCPQKT1P2PGCA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGCA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGCA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGCA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D49626-000
SKU:RYCMTCPQKT1P2PGCA

Detailed Description

Elevate your connectivity with this high-performance Connector Assembly Kit, designed for seamless integration in demanding environments. Featuring a Plug gender, this kit boasts two rows for enhanced functionality. Its Fixing Screw mount type ensures secure installation, while the Crimp termination method guarantees reliable connections. With contact plating in Gold and Nickel, you can count on superior conductivity. The 2.54mm pitch and 1500VAC/954VDC voltage ratings make it ideal for power and signal applications. This Connector Kit, with 20 positions, is meticulously crafted for Aerospace Defense & Marine industries, meeting UL 94V-0 flammability standards. From vertical mount orientation to shielded construction, every detail is engineered for optimal performance. Upgrade your connectivity solution with this essential component.