MTCPQKT1P2PGCB

Heilind Number:RYCMTCPQKT1P2PGCB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGCB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGCB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D00605-000
SKU:RYCMTCPQKT1P2PGCB

Detailed Description

Elevate your connectivity with the MTCPQKT1P2PGCB Connector Assembly Kit. This essential kit features a Plug gender with two rows for efficient signal transmission. Its Fixing Screw mount type ensures secure installation, while the Crimp termination method guarantees reliable connections. With Gold and Nickel contact plating, this kit offers optimal conductivity. The 2.54mm pitch and high voltage tolerance make it suitable for various applications. Designed for power and signal circuits, it meets stringent standards with UL 94V-0 flammability rating. The Aerospace Defense & Marine-grade construction ensures durability in harsh environments. Ideal for wire-to-wire connections, this Connector Kit is a must-have in your inventory.