MTCPQKT1P2PGCD

Heilind Number:RYCMTCPQKT1P2PGCD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGCD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGCD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGCD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C50874-000
SKU:RYCMTCPQKT1P2PGCD

Detailed Description

Upgrade your connectivity with this two-row Connector Assembly Kit, perfect for power and signal applications in aerospace, defense, and marine industries. Featuring gold and nickel contact plating, it ensures reliable performance even in demanding environments. The crimp termination method offers secure wire attachment, while the keyed CD keying system and jackscrew mating retention provide easy and accurate assembly. With a high voltage rating of 1500 VAC and 954 VDC, this kit is designed for robust operation. Its UL 94V-0 flammability standard compliance and wide operating temperature range from -65 to 125°C (-85 to 257°F) guarantee safety and reliability. Ideal for board-to-board or wire-to-wire connections, this Connector Kit, part of our PCB Connectors range, is a versatile solution for your electronic connectivity needs.