MTCPQKT1P2PGDB

Heilind Number:RYCMTCPQKT1P2PGDB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGDB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGDB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F10334-000
SKU:RYCMTCPQKT1P2PGDB

Detailed Description

Enhance your connectivity with the MTCPQKT1P2PGDB Connector Assembly Kit. This two-row kit features Plug gender and Fixing Screw mount type, ensuring secure and reliable connections. With Crimp termination method and Gold-Nickel contact plating, it guarantees optimal conductivity. Operating at up to 1500 VAC or 954 VDC, it's suitable for power and signal applications. The 2.5mm pitch, 20 positions, and 5A contact amperage make it versatile for various setups. Its rugged design, UL 94V-0 material, and wide temperature range of -65 to 125°C cater to aerospace, defense, and marine environments. Mating with keyed alignment and jackscrew retention, it offers ease of use and stability. Whether for wire-to-wire or board-to-board connections, this kit, also known as F10334-000, is essential for your connectivity needs. Not RoHS compliant.