MTCPQKT1P2PGDD

Heilind Number:RYCMTCPQKT1P2PGDD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2PGDD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2PGDD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PGDD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C36940-000
SKU:RYCMTCPQKT1P2PGDD

Detailed Description

Elevate your connectivity with our MTCPQKT1P2PGDD Connector Assembly Kit, designed for seamless integration in power and signal circuit applications. This kit, featuring a plug gender with two rows of gold and nickel-plated pins for efficient data transmission, offers a secure vertical mount with fixing screw termination. Operating at temperatures ranging from -65 to 125°C (-85 to 257°F) and capable of withstanding voltages up to 1500 VAC and 954 VDC, it ensures reliable performance in diverse environments. With UL 94V-0 flammability standard compliance and aerospace, defense, and marine-grade quality, this connector kit guarantees durability and safety. Its keyed DD design and jackscrew mating retention provide added security, while the option for sealability enhances protection. Suitable for wire-to-wire applications, it accommodates 20 positions with a pitch of 2.54mm (.1 in) and a contact amperage of 5A. Whether you're assembling a new system or upgrading existing connections, this kit, part of our extensive range of connectors, offers the quality and reliability you need.