MTCPQKT1P2SFAD

Heilind Number:RYCMTCPQKT1P2SFAD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SFAD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SFAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SFAD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F00326-000
SKU:RYCMTCPQKT1P2SFAD

Detailed Description

Experience seamless connectivity with our MTCPQKT1P2SFAD Connector Assembly Kit. Designed for optimal performance, this kit features a plug connector with two rows, ideal for power and signal applications. With a fixed screw mount type and crimp termination method, installation is efficient and secure. The gold and nickel contact plating ensures reliable conductivity, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this connector is suitable for aerospace, defense, and marine environments. Its 20-pin configuration, with a 0.099-inch pitch, accommodates various wire and cable setups. The AD keying and mating alignment feature make connections simple and error-free. Whether for professional or DIY projects, this Connector Kit, part of our Wire to Wire system, promises quality and durability in every use.