MTCPQKT1P2SFDB

Heilind Number:RYCMTCPQKT1P2SFDB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SFDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SFDB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SFDB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A82445-000
SKU:RYCMTCPQKT1P2SFDB

Detailed Description

Enhance your connectivity with this MTCPQKT1P2SFDB Connector Assembly Kit, featuring two rows of durable, gold and nickel-plated sockets. Designed for vertical mounting with fixing screws, its high voltage tolerance of 1500 VAC and 954 VDC ensures reliable performance in power and signal applications. UL 94V-0 compliant and operating in extreme temperatures from -65 to 125°C, this aerospace defense and marine-grade kit is ideal for wire-to-wire installations. Complete with jackscrew mating retention and keyed alignment, it offers secure and precise connections. Whether for industrial or rugged environments, this Connector Kit guarantees efficient and durable wiring solutions.