MTCPQKT1P2SGAB

Heilind Number:RYCMTCPQKT1P2SGAB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGAB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGAB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D40304-000
SKU:RYCMTCPQKT1P2SGAB

Detailed Description

Enhance your connectivity with our MTCPQKT1P2SGAB Connector Assembly Kit. Designed for optimal performance, this kit features a Plug connector with a double row configuration, making it ideal for various applications. The Fixing Screw mount type ensures secure installation, while the Crimp termination method guarantees reliable contact. With Gold and Nickel plating, this connector offers both durability and efficient conductivity. Operating at voltages of up to 1500 VAC and 954 VDC, it is suitable for power and signal transmission. The 2.54mm pitch and 20 positions accommodate multiple connections, while the AB keying system ensures proper alignment. Meeting UL 94V-0 flammability standards, this kit is safe for use in diverse environments. Whether in Aerospace, Defense, Marine, or other industries, trust in the performance and quality of our Connector Assembly Kit for your connectivity needs.