MTCPQKT1P2SGBA

Heilind Number:RYCMTCPQKT1P2SGBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGBA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E47197-000
SKU:RYCMTCPQKT1P2SGBA

Detailed Description

Enhance your connectivity with the MTCPQKT1P2SGBA Connector Assembly Kit. This essential kit features a Plug connector type with two rows and a Fixing Screw mount type, ensuring secure and reliable installations. Utilizing a Crimp termination method and offering Gold/Nickel contact plating, it guarantees optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 1500 VAC/954 VDC, it meets high-performance standards. The kit includes 20 Pin contacts, ideal for power and signal applications in demanding environments. Designed for Aerospace Defense & Marine usage, it complies with UL 94V-0 flammability standards and operates effectively in temperatures ranging from -65 to 125°C (-85 to 257°F). Featuring mating retention with Jackscrew, shielded and sealable construction, and Keyed mating alignment, it ensures precision and durability. RoHS compliant and suitable for wire-to-wire connections, this Connector Kit, also known as part E47197-000, is a must-have for your electronic projects.