MTCPQKT1P2SGBB

Heilind Number:RYCMTCPQKT1P2SGBB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGBB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGBB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Packaging:Package
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Cadmium
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Jackscrew
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E39722-000
SKU:RYCMTCPQKT1P2SGBB

Detailed Description

Enhance your connectivity with the MTCPQKT1P2SGBB, a versatile Connector Assembly Kit designed for seamless integration in both power and signal circuit applications. This kit features a Plug connector with two rows of gold and nickel-plated contacts, ensuring reliable performance in demanding environments. With a pitch of .099 inches, it offers precise interconnection, while its 1500 VAC and 954 VDC voltage ratings guarantee safe and efficient operation. The vertical mount orientation and jackscrew mating retention provide secure assembly, while the UL 94V-0 material flammability standard compliance ensures safety. Ideal for Aerospace Defense & Marine applications, this Connector Kit is a must-have for professionals seeking high-quality wire-to-wire connectivity solutions.