MTCPQKT1P2SGBC

Heilind Number:RYCMTCPQKT1P2SGBC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGBC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGBC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGBC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C17447-000
SKU:RYCMTCPQKT1P2SGBC

Detailed Description

Enhance your connectivity with this two-row Connector Assembly Kit designed for seamless integration in various applications. Featuring a Plug gender and Crimp termination method, it ensures secure and reliable connections. The contact plating of Gold and Nickel offers both durability and efficient signal transmission. With a pitch of 2.54mm, this kit is suitable for power and signal circuit applications. Its robust design, with UL 94V-0 flammability standard compliance, guarantees safety and performance in diverse environments. Operating within a wide temperature range from -65 to 125°C, it meets stringent aerospace, defense, and marine requirements. This Connector Kit, with a vertical mount orientation and jack screw mating retention, provides ease of installation and maintenance. RoHS compliant, lead-free solder processes are not applicable, making it environmentally friendly. Explore the possibilities with this high-quality Connector Kit, a reliable solution for your connectivity needs.