MTCPQKT1P2SGBD

Heilind Number:RYCMTCPQKT1P2SGBD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGBD
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGBD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGBD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D91821-000
SKU:RYCMTCPQKT1P2SGBD

Detailed Description

Enhance your connectivity with our MTCPQKT1P2SGBD Connector Assembly Kit, designed for seamless integration in various applications. This kit features a rugged Plug connector with two rows, ensuring reliable performance. The Fixing Screw mount type and Crimp termination method offer easy and secure installation. With Gold and Nickel contact plating, it guarantees efficient signal transmission. Operating at 1500 VAC and 954 VDC, it meets high voltage requirements. The 2.54mm pitch and Pin contact type provide compatibility with standard setups. Perfect for Power & Signal circuit applications in Aerospace Defense & Marine industries, this kit is UL 94V-0 compliant for safety. Its vertical mount orientation and BD keying ensure proper alignment. With a contact amperage of 5A and 20 positions, it accommodates diverse connectivity needs. Whether you're working in extreme temperatures or demanding environments, this connector kit is built to withstand it all. Trust in its quality and performance for your critical connections.