MTCPQKT1P2SGCB

Heilind Number:RYCMTCPQKT1P2SGCB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGCB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGCB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:1 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
PCB Retention:With
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D99446-000
SKU:RYCMTCPQKT1P2SGCB

Detailed Description

Enhance your connectivity with the MTCPQKT1P2SGCB Connector Assembly Kit, a versatile solution for power and signal applications. This kit features a plug connector with two rows of gold and nickel-plated pins, ensuring reliable transmission in any environment. With a pitch of 1 inch, it offers high-density mounting capabilities, while its 1500 VAC/954 VDC voltage rating guarantees robust performance. The UL 94V-0 flammability standard compliance and operating temperature range of -65 to 125°C (-85 to 257°F) make it suitable for aerospace, defense, and marine industries. Crimp termination and jackscrew mating retention ensure secure connections, while the keyed alignment system simplifies installation. Ideal for vertical mounting, this kit includes all necessary components for efficient wire-to-wire connections. Elevate your assembly process with the MTCPQKT1P2SGCB Connector Kit.