MTCPQKT1P2SGCC

Heilind Number:RYCMTCPQKT1P2SGCC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGCC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGCC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E98723-000
SKU:RYCMTCPQKT1P2SGCC

Detailed Description

Enhance your connectivity with the MTCPQKT1P2SGCC Connector Assembly Kit, designed for optimal performance in power and signal applications. This versatile kit features a plug connector with gold and nickel contact plating, ensuring reliable conductivity. With a rugged fixing screw mount type and UL 94V-0 flammability standard compliance, it guarantees durability in demanding environments. The 20-position, 2-row design, with a pitch of 2.54mm, accommodates a variety of connections. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for aerospace, defense, and marine industries. Whether for wire-to-wire or board-to-board configurations, this connector kit, with jack-screw mating retention and keyed alignment, offers secure and seamless integration. RoHS compliant and lead-free solder compatible, it meets regulatory standards without compromising performance. Elevate your connectivity solutions with the MTCPQKT1P2SGCC.