MTCPQKT1P2SGCD

Heilind Number:RYCMTCPQKT1P2SGCD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGCD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGCD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGCD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A32131-000
SKU:RYCMTCPQKT1P2SGCD

Detailed Description

Enhance your connector assembly capabilities with this comprehensive kit designed for efficiency and reliability. Featuring a plug connector with two rows for versatile connectivity, it ensures secure attachment through fixing screws. The termination method of crimping guarantees a stable and durable connection, while the gold and nickel contact plating offers optimal conductivity. With a pitch of 2.54mm, this kit is suitable for various applications and can handle voltages of up to 1500VAC or 954VDC. Its 20 positions, socket contact type, and keying option of CD provide precise and secure mating. Compliant with UL 94V-0 standards and suitable for aerospace, defense, and marine use, this connector kit is a reliable choice for power and signal circuit applications. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), and featuring shielded and sealable construction, it ensures performance in challenging environments. The inclusion of jackscrews for mating retention, along with quick disconnect hardware, adds to its convenience. This kit, with its EME mount housing type and options for cable clamp and ears on the shell, offers versatility in installation. RoHS compliant and suitable for lead-free solder processes, it meets high industry standards for environmental responsibility. Elevate your connectivity solutions with this Connector Assembly Kit.