MTCPQKT1P2SGDC

Heilind Number:RYCMTCPQKT1P2SGDC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1P2SGDC
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT1P2SGDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2SGDC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A84856-000
SKU:RYCMTCPQKT1P2SGDC

Detailed Description

Enhance your connectivity with this high-performance Connector Assembly Kit. Designed for optimal power and signal transmission, this kit features a Plug connector with two rows, offering reliable crimp termination. With gold and nickel contact plating, it ensures efficient conductivity. The 2.54mm pitch and 1500VAC/954VDC voltage rating make it suitable for various applications. Meeting UL 94V-0 flammability standards, this kit guarantees safety. Its Aerospace Defense & Marine designation underscores its quality and durability. Ideal for wire-to-wire connections in demanding environments, this Connector Kit is a must-have for your electronic projects.