MTCPQKT1R2PGAA

Heilind Number:RYCMTCPQKT1R2PGAA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1R2PGAA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1R2PGAA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1R2PGAA
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:1 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
PCB Retention:With
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C29844-000
SKU:RYCMTCPQKT1R2PGAA

Detailed Description

Enhance your connectivity with our MTCPQKT1R2PGAA Connector Assembly Kit, a versatile solution for power and signal transmission. This kit, featuring a receptacle with two rows of sockets, offers secure and efficient crimp termination. The gold and nickel contact plating ensures reliable conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. With a voltage rating of 1500 VAC and 954 VDC, this connector kit suits diverse applications in aerospace, defense, and marine industries. Its vertical mount orientation and jackscrew mating retention provide stability in high-vibration environments, while the keyed AA keying option ensures proper alignment. Operating temperature ranges from -65 to 125°C (-85 to 257°F), making it suitable for harsh conditions. RoHS compliant and lead-free solder processes capable, this kit meets stringent environmental standards. From wire-to-board connections to board-to-board setups, this kit is a reliable choice for your connectivity needs.