MTCPQKT1R2SFDA

Heilind Number:RYCMTCPQKT1R2SFDA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1R2SFDA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1R2SFDA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1R2SFDA
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:1 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C41166-000
SKU:RYCMTCPQKT1R2SFDA

Detailed Description

The MTCPQKT1R2SFDA Connector Assembly Kit offers a reliable solution for your power and signal transmission needs. With a receptacle design featuring two rows and crimp termination, it ensures secure connections. The gold and nickel contact plating, along with UL 94V-0 flammability standard compliance, guarantee high performance and safety. Operating within a wide temperature range and with a high voltage rating, this kit is suitable for demanding environments. Its vertical mount orientation and jackscrew mating retention provide ease of installation and secure mating. Perfect for aerospace, defense, and marine applications, this Connector Kit, part of the Wire to Wire system, is essential for efficient and durable connectivity. Fully RoHS compliant, it meets environmental standards without compromising on quality.