MTCPQKT1R2SGAC

Heilind Number:RYCMTCPQKT1R2SGAC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1R2SGAC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1R2SGAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1R2SGAC
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AC
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E28915-000
SKU:RYCMTCPQKT1R2SGAC

Detailed Description

Enhance your connectivity with this high-performance Connector Assembly Kit. Designed for efficiency, it features a two-row receptacle with gold and nickel contact plating, ensuring reliable power and signal transmission. The crimp termination method and fixing screw mount type offer secure and durable connections, suitable for demanding applications. With a voltage rating of 1500 VAC and 954 VDC, it guarantees safe operation. The kit includes 20 pin contacts, meeting power and signal needs. Its UL 94V-0 flammability standard certification assures safety compliance. Ideal for aerospace, defense, and marine industries, this connector kit is a dependable solution for your wiring requirements.