MTCPQKT1R2SGCA

Heilind Number:RYCMTCPQKT1R2SGCA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1R2SGCA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1R2SGCA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1R2SGCA
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CA
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CN1338-000
SKU:RYCMTCPQKT1R2SGCA

Detailed Description

Enhance your connectivity with the MTCPQKT1R2SGCA, a meticulously designed Connector Assembly Kit tailored for optimal performance. Featuring a dual-row receptacle with a fixing screw mount, this kit ensures secure and stable connections in any application. The crimp termination method, along with gold and nickel contact plating, guarantees reliable conductivity. With a pitch of .099 inches and the ability to handle up to 1500 VAC or 954 VDC, it's suitable for high-power environments. The CA keying system and UL 94V-0 flammability standard compliance offer added safety and convenience. Perfect for power and signal circuit applications, this kit is a versatile choice for aerospace, defense, and marine industries. Operating flawlessly in a wide temperature range from -65 to 125°C (-85 to 257°F), it's built to withstand harsh conditions. Complete with 20 positions and socket contacts, it facilitates efficient wire-to-wire connections. Mating retention via jackscrews and a keyed alignment ensure a secure fit, while the sealable and shielded design provides protection in demanding environments. Trust the MTCPQKT1R2SGCA Connector Kit for seamless and dependable connectivity solutions.