MTCPQKT1R2SGCB

Heilind Number:RYCMTCPQKT1R2SGCB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1R2SGCB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1R2SGCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1R2SGCB
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:1 in
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
PCB Retention:With
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CN1339-000
SKU:RYCMTCPQKT1R2SGCB

Detailed Description

Experience seamless connectivity with the MTCPQKT1R2SGCB Connector Assembly Kit, a must-have for power and signal applications. This kit, featuring a receptacle gender with two rows of sockets, ensures reliable performance. With a fixing screw mount type and crimp termination method, installation is a breeze. The gold and nickel contact plating, along with UL 94V-0 flammability standard, guarantee durability and safety. Operating in a wide temperature range, from -65 to 125°C, this connector kit is suitable for demanding environments. Its keyed CB design and jackscrew mating retention offer secure connections. Ideal for aerospace, defense, and marine applications, this kit is a versatile solution for wire-to-wire connectivity. With 20 positions and a pitch of 2.54mm, it meets various requirements with ease. Whether for PCB or board-to-board connections, this kit ensures efficient performance every time.