MTCPQKT1R2SGCD

Heilind Number:RYCMTCPQKT1R2SGCD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT1R2SGCD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT1R2SGCD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1R2SGCD
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CD
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:EH1833-000
SKU:RYCMTCPQKT1R2SGCD

Detailed Description

Experience reliable connectivity with our MTCPQKT1R2SGCD Connector Assembly Kit. Featuring a dual-row receptacle design, this kit is suitable for various applications. With a durable fixing screw mount type and efficient crimp termination method, installation is a breeze. The gold and nickel contact plating ensures optimal signal transfer, while the 2.5mm pitch accommodates precise connections. Operating at up to 1500VAC or 954VDC, this kit is ideal for power and signal transmission. Its UL 94V-0 flammability standard and wide temperature range guarantee performance in challenging environments. Complete with 20 positions and vertical mount orientation, it offers versatility in use. Whether in aerospace, defense, or marine settings, this connector kit delivers exceptional quality and connectivity.