MTCPQKT2P22PFAB

Heilind Number:RYCMTCPQKT2P22PFAB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PFAB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PFAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PFAB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F80065-000
SKU:RYCMTCPQKT2P22PFAB

Detailed Description

Enhance your connectivity with the MTCPQKT2P22PFAB Connector Assembly Kit. This kit features a two-row design with Plug gender and Crimp termination method, ensuring secure and efficient connections. The gold and nickel contact plating, along with a 2.5mm pitch, guarantees reliable performance for power and signal applications. With a voltage rating of 1500 VAC and 954 VDC, this connector kit is suitable for demanding environments. Its UL 94V-0 material flammability standard and wide operating temperature range from -65°C to 125°C (-85°F to 257°F) make it ideal for aerospace, defense, and marine industries. The AB keying and jackscrew mating retention system provide added security, while the sealable design allows for protection against environmental factors. This Wire to Wire connector kit, with 40 positions and 5A contact amperage, is RoHS compliant, ensuring environmentally friendly usage. Elevate your connectivity solutions with the MTCPQKT2P22PFAB.