MTCPQKT2P22PFDB

Heilind Number:RYCMTCPQKT2P22PFDB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PFDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PFDB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PFDB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CL9426-000
SKU:RYCMTCPQKT2P22PFDB

Detailed Description

Enhance your connector assembly capabilities with this two-row plug kit, designed for efficient and secure connections. Featuring a fixing screw mount and crimp termination method, it ensures reliable performance in demanding environments. Gold and nickel contact plating, along with a voltage rating of 1500 VAC and 954 VDC, guarantee optimal conductivity and durability. With a pitch of .099 inches and 40 pin positions, it's ideal for power and signal applications. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this kit is suited for aerospace, defense, and marine industries. Mating retention with jackscrew and keyed alignment offers added stability, while UL 94V-0 flammability standard compliance ensures safety. Whether for wire-to-wire or board-to-board connections, this kit, part of our extensive connector product line, is a versatile solution for your connectivity needs.