MTCPQKT2P22PGAA

Heilind Number:RYCMTCPQKT2P22PGAA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGAA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGAA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGAA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C94870-000
SKU:RYCMTCPQKT2P22PGAA

Detailed Description

Enhance your electrical connections with the MTCPQKT2P22PGAA Connector Assembly Kit, designed for seamless performance in demanding applications. This kit features a Plug connector with two rows for efficient power and signal transmission. The Fixing Screw mount type ensures secure installation, while the Crimp termination method guarantees reliable conductivity. With Gold and Nickel contact plating, this connector offers high durability and efficient signal transfer. Suitable for high-power environments, it can handle up to 1500 VAC and 954 VDC. The 50.8 [2.0] shell size accommodates 40 Pin contacts, perfect for robust wire-to-wire connections. With its UL 94V-0 flammability standard and operating temperature range of -65 to 125°C (-85 to 257°F), this connector kit is ideal for Aerospace, Defense, Marine, and other rugged applications. Designed for vertical mount orientation, it also features jackscrew mating retention for added security. With a focus on performance and reliability, this connector kit is a must-have for your power and signal circuitry needs.