| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P22PGAB |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Pin |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | AB |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D76296-000 |
| SKU: | RYCMTCPQKT2P22PGAB |
MTCPQKT2P22PGAB
| Heilind Number: | RYCMTCPQKT2P22PGAB |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2P22PGAB |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The MTCPQKT2P22PGAB Connector Assembly Kit is a comprehensive solution for power and signal connections in aerospace, defense, and marine applications. With a plug gender and two rows, it offers versatile connectivity. Featuring a fixing screw mount type and crimp termination method, it ensures secure and reliable installations. The gold and nickel contact plating, along with UL 94V-0 flammability standard compliance, guarantee high performance and safety. This kit, with 40 pin contacts, operates at voltages up to 1500 VAC and 954 VDC, suitable for demanding environments. Its rugged design, with a vertical mount orientation and jackscrew mating retention, withstands harsh conditions. The connector system, suitable for wire-to-wire connections, includes quick disconnect mating hardware for easy installation. RoHS compliant, it meets international environmental standards. The connector kit, part of the Rack & Panel Connectors category, is essential for robust and efficient electronic systems.

