MTCPQKT2P22PGAC

Heilind Number:RYCMTCPQKT2P22PGAC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGAC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGAC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D32136-000
SKU:RYCMTCPQKT2P22PGAC

Detailed Description

Enhance your connectivity with this advanced Connector Assembly Kit, designed for optimal performance in aerospace, defense, and marine applications. Featuring a robust construction with UL 94V-0 flammability standard compliance, this kit includes everything you need for secure and efficient power and signal transmission. The Plug connector with a row spacing of 0.1 inches and contact plating of gold and nickel ensures reliable conductivity in diverse environments, with a pitch of 0.099 inches. With a voltage rating of 1500 VAC and 954 VDC, this kit is suitable for high-power applications. Its vertical mount orientation and keyed keying offer easy and precise installation, while the jack-screw mating retention system provides added security. Operating seamlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), this connector kit is a dependable solution for your connectivity needs, meeting RoHS compliance for environmental responsibility. Elevate your wiring setups with this versatile and durable connector kit.