| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P22PGAD |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .099 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Pin |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | AD |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | A81843-000 |
| SKU: | RYCMTCPQKT2P22PGAD |
MTCPQKT2P22PGAD
| Heilind Number: | RYCMTCPQKT2P22PGAD |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2P22PGAD |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this comprehensive Connector Assembly Kit, featuring a Plug gender suitable for various applications. With two rows for efficient connectivity, this kit offers a secure Fixing Screw mount type and Crimp termination method. The contact plating of Gold and Nickel ensures reliable performance, even in demanding environments. Operating at voltages of up to 1500 VAC and 954 VDC, it guarantees robust power and signal transmission. The kit, comprising 40 Pin contact type components, is ideal for power and signal circuit applications. With a keying feature for AD orientation and UL 94V-0 flammability standard compliance, it prioritizes safety and reliability. Meeting RoHS compliance and offering a wide operating temperature range from -65 to 125°C (-85 to 257°F), this Connector Kit is a versatile solution for Aerospace, Defense, Marine, and various other industries. Whether for wire-to-wire or board-to-board connections, its vertical mount orientation and jackscrew mating retention ensure secure and hassle-free installations. Sealable and shielded, it provides added protection, making it a vital component for your connectivity needs.

