MTCPQKT2P22PGBA

Heilind Number:RYCMTCPQKT2P22PGBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGBA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E24238-000
SKU:RYCMTCPQKT2P22PGBA

Detailed Description

Elevate your connectivity with this high-performance Connector Assembly Kit. Designed for power and signal applications, this kit features a durable two-row design with gold and nickel-plated contacts, ensuring reliable conductivity even in demanding environments. The vertical mounting orientation with fixing screw mount type and jackscrew mating retention offers secure installation, while the UL 94V-0 flammability standard and sealable construction provide safety and protection. With a broad operating temperature range from -65 to 125°C (-85 to 257°F) and a voltage rating of 1500 VAC, 954 VDC, this kit is ideal for aerospace, defense, and marine industries. Its 40-pin configuration with pin contacts, BA keying, and .1-inch row spacing guarantees precise and efficient connections. RoHS compliant and lead-free solder capable, this connector kit is not just a component but a solution for your connectivity needs. Explore the possibilities with this essential tool for seamless wire-to-wire connections.