MTCPQKT2P22PGBB

Heilind Number:RYCMTCPQKT2P22PGBB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGBB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGBB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Packaging:Package
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D75728-000
SKU:RYCMTCPQKT2P22PGBB

Detailed Description

Enhance your connectivity with this comprehensive Connector Assembly Kit, perfect for power and signal applications in aerospace, defense, and marine industries. Featuring a rugged design with Fixing Screw mount type and Vertical orientation, it ensures secure and efficient performance even in harsh environments. The kit includes 40 Pin connectors with 2 rows, each terminated via reliable Crimp method for optimal signal transmission. With Gold and Nickel plating, it offers enhanced conductivity and durability, meeting stringent industry standards like UL 94V-0 for material flammability. Operating flawlessly in a wide temperature range from -65 to 125°C (-85 to 257°F), and with a voltage rating of 1500 VAC and 954 VDC, it guarantees safe and reliable operation. The inclusion of Jackscrew mating retention, Keyed alignment, and shielded construction further enhance its usability in demanding applications. RoHS compliant and lead-free, this kit is not only high-performing but also environmentally friendly. Perfect for Wire to Wire connections, it comes with essential accessories like Cable Clamp and Ears on Shell for easy installation. Elevate your connectivity solutions with this advanced Connector Kit.